Bourns CM201212-39NJL technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Polymer |
| DC Resistance (DCR) | 380mR |
| Height | 1.27mm |
| Inductance | 39nH |
| Length | 2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2GHz |
| Series | CM201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM201212-39NJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.