
Surface mount fixed inductor featuring 47nH inductance with a 10% tolerance, tested at 100MHz. This 0805 package wirewound component utilizes a polymer core and offers a Q factor of 15 at 100MHz. It supports a maximum DC current of 385mA with a DC resistance of 420mR. Operating within a temperature range of -20°C to 100°C, this unshielded inductor is supplied on tape and reel.
Bourns CM201212-47NKL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Polymer |
| DC Resistance (DCR) | 420mR |
| Depth | 1.57mm |
| Height | 1.27mm |
| Inductance | 47nH |
| Length | 2mm |
| Max DC Current | 385mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | CM201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM201212-47NKL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
