
Surface mount fixed inductor with 68nH inductance and 10% tolerance, designed for general-purpose applications. Features a polymer core, 340mA DC current rating, and 0.52 Ohm DC resistance. Operates within a temperature range of -40°C to 100°C and boasts a self-resonant frequency of 1.4GHz. Packaged in an 0805 case code, this unshielded component is supplied on tape and reel.
Bourns CM201212-68NKL technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Polymer |
| DC Current | 340mA |
| DC Resistance (DCR) | 520mR |
| Depth | 1.57mm |
| Height | 1.27mm |
| Inductance | 68nH |
| Length | 2mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | CM201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM201212-68NKL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.