
Surface mount fixed inductor featuring 100nH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound chip inductor operates with a test frequency of 25.2MHz and exhibits an 8Q-factor. It supports a maximum DC current of 285mA and has a DC resistance (DCR) of 780mR. Encased in an 0805 package, it utilizes a polymer core and is supplied on tape and reel.
Bourns CM201212-R10KL technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Polymer |
| DC Current | 285mA |
| DC Resistance (DCR) | 780mR |
| Depth | 1.57mm |
| Height | 1.27mm |
| Inductance | 100nH |
| Length | 2mm |
| Max DC Current | 285mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | CM201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM201212-R10KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.