Bourns CM201212-R22K technical specifications.
| Package/Case | 0805 |
| Inductance | 220nH |
| Length | 1.2mm |
| Max DC Current | 170mA |
| Package Quantity | 3000 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 500MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM201212-R22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.