
Surface mount fixed inductor with 220nH inductance and 10% tolerance, designed for general purpose applications. Features a polymer core, 0.17A maximum DC current rating, and 1.84 Ohm DC resistance. Operates within a temperature range of -40°C to 100°C and has a self-resonant frequency of 500MHz. Packaged in an 0805 (2012 metric) case, this unshielded component is supplied on tape and reel.
Bourns CM201212-R22KL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Polymer |
| DC Resistance (DCR) | 1.84R |
| Depth | 1.57mm |
| Height | 1.27mm |
| Inductance | 220nH |
| Length | 2mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | CM201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM201212-R22KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.