
Surface mount fixed inductor with 0.47µH inductance and 10% tolerance, designed for general-purpose applications. Features a polymer core, 145mA maximum DC current, and 2.57Ω DC resistance. Operates within a temperature range of -40°C to 100°C, with a self-resonant frequency of 150MHz. Packaged in an 0805 (2012 metric) case, this unshielded wirewound component is supplied on tape and reel.
Bourns CM201212-R47KL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Polymer |
| DC Current | 145mA |
| DC Resistance (DCR) | 2.57R |
| Depth | 1.57mm |
| Height | 1.27mm |
| Inductance | 470nH |
| Length | 2mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | CM201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM201212-R47KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.