
Surface mount chip wirewound inductor with 10µH inductance and 10% tolerance, featuring a ferrite and polymer core. This unshielded component operates with a maximum DC current of 80mA, a DC resistance of 3.5Ω, and a Q factor of 25 at a test frequency of 2.52MHz. It has a self-resonant frequency of 32MHz and is housed in a 1008 case code (2516 metric), measuring 4.5mm in length, 3.2mm in width, and 3.2mm in height. Operating temperature range is -40°C to 100°C, and it is supplied on tape and reel.
Bourns CM252016-100KL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2516 |
| Package/Case | 1008 |
| Core Material | Ferrite, Polymer |
| Current | 110mA |
| Current Rating | 80mA |
| DC Resistance (DCR) | 3.5R |
| Height | 3.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Inductor Type | Chip |
| Length | 4.5mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | CM252016 |
| Series Resistance | 3.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.