
Surface mount fixed inductor with 100µH inductance and 10% tolerance, designed for general purpose applications. Features a 1008 case size, 60mA current rating, and 21Ω DC resistance. Operates within a -20°C to 100°C temperature range, with a Q factor of 15 at 796kHz. This unshielded ferrite core inductor is supplied on tape and reel.
Bourns CM252016-101KL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2516 |
| Package/Case | 1008 |
| Core Material | Alumina, Ceramic, Air, Ferrite |
| Current | 170mA |
| Current Rating | 60mA |
| DC Resistance (DCR) | 21R |
| Height | 1.6mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Inductor Type | STANDARD |
| Length | 2.5mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | CM25 |
| Series Resistance | 21R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
