
Surface mount fixed inductor featuring 10nH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound chip inductor operates with a Q factor of 10 at 100MHz, offering a self-resonant frequency of 2.5GHz. It supports a maximum DC current of 280mA and exhibits a DC resistance of 320mR. The component is housed in a 1008 case code, measures 2.5mm in length, 2mm in width, and 1.6mm in height, with a polymer core and unshielded construction.
Bourns CM252016-10NKL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2516 |
| Package/Case | 1008 |
| Core Material | Polymer |
| DC Resistance (DCR) | 320mR |
| Height | 1.6mm |
| Inductance | 10nH |
| Inductance Tolerance | 10% |
| Length | 2.5mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.32R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | CM252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-10NKL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.