Bourns CM252016-12NK technical specifications.
| Package/Case | 1008 |
| Height | 1.2mm |
| Inductance | 12nH |
| Length | 2.5mm |
| Max DC Current | 270mA |
| Package Quantity | 2000 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.2GHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM252016-12NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.