Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance, tested at 2.52MHz. This wirewound ferrite core component offers a 70mA current rating and 4.4Ω DC resistance. Designed for surface mounting in a 1008 package, it operates within a -20°C to 100°C temperature range and is RoHS compliant.
Bourns CM252016-150KL technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 4.4R |
| Depth | 2mm |
| Height | 2.4mm |
| Inductance | 15uH |
| Length | 4mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | CM252016 |
| Series Resistance | 4.4R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-150KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.