Surface mount fixed inductor featuring 1µH inductance with a 10% tolerance. This wirewound ferrite and polymer core component offers a 195mA current rating and 650mΩ DC resistance. Operating within a -20°C to 100°C temperature range, it has a Q factor of 25 at 7.96MHz and a self-resonant frequency of 115MHz. Packaged in a 1008 case code (2.5mm x 2mm x 1.6mm), it is supplied on tape and reel.
Bourns CM252016-1R0KL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2516 |
| Package/Case | 1008 |
| Core Material | Ferrite, Polymer |
| Current | 135mA |
| Current Rating | 195mA |
| DC Resistance (DCR) | 650mR |
| Height | 1.6mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Length | 2.5mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | CM252016 |
| Series Resistance | 650mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-1R0KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.