
Surface mount fixed inductor featuring 1.2µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a Q factor of 25 at 7.96MHz, a maximum DC current rating of 180mA, and a DC resistance of 0.75Ω. Packaged in a 1008 case with dimensions of 2.5mm length, 2mm width, and 1.6mm height, it operates within a temperature range of -20°C to 100°C and is supplied on tape and reel.
Bourns CM252016-1R2KL technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 750mR |
| Height | 1.6mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 10% |
| Length | 2.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.75R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | CM252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-1R2KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.