Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 60mA and exhibits a DC resistance of 5.8Ω. It boasts a Q factor of 25 at 2.52MHz and a self-resonant frequency of 22MHz, packaged in a compact 1008 size (2.5mm L x 2mm W x 1.6mm H). Operating temperature range is -40°C to 100°C, with tape and reel packaging for efficient assembly.
Bourns CM252016-220KL technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 70mA |
| Current Rating | 60mA |
| DC Resistance (DCR) | 5.8R |
| Height | 1.6mm |
| Inductance | 22uH |
| Length | 2.5mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | CM252016 |
| Series Resistance | 5.8R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-220KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.