Bourns CM252016-270JL technical specifications.
| Package/Case | 1008 |
| Height | 1.6mm |
| Inductance | 27uH |
| Length | 2.5mm |
| Max DC Current | 115mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 21MHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-270JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.