Bourns CM252016-2R7K technical specifications.
| Package/Case | 1008 |
| Current Rating | 145mA |
| Inductance | 2.7uH |
| Q Factor | 25 |
| RoHS Compliant | No |
| Self Resonant Frequency | 75MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM252016-2R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.