Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance. This wirewound ferrite core component offers a current rating of 110mA, a DC resistance of 7.1Ω, and a Q factor of 20 at 2.52MHz. Operating within a temperature range of -20°C to 100°C, it is packaged in a 1008 case size and supplied on tape and reel.
Bourns CM252016-330KL technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 60mA |
| Current Rating | 110mA |
| DC Resistance (DCR) | 7.1R |
| Height | 1.6mm |
| Inductance | 33uH |
| Length | 2.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | CM252016 |
| Series Resistance | 7.1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.