Surface mount wirewound fixed inductor with 3.3µH inductance and 10% tolerance, operating at a test frequency of 7.96MHz. Features a ferrite core, 135mA DC current rating, and 1.3Ω DC resistance. This unshielded component has a Q factor of 25 and a self-resonant frequency of 65MHz, packaged in a 1008 case for tape and reel assembly. Operating temperature range is -20°C to 100°C.
Bourns CM252016-3R3KL technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 80mA |
| Current Rating | 135mA |
| DC Current | 135mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 2mm |
| Height | 1.6mm |
| Inductance | 3.3uH |
| Length | 2.5mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | CM252016 |
| Series Resistance | 1.3R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-3R3KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.