Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance. This wirewound ferrite core component operates with a maximum DC current of 80mA and a DC resistance of 11 Ohms. It boasts a Q factor of 20 at a test frequency of 2.52MHz, with a self-resonant frequency of 17MHz. The 1008 case code (2.5mm x 2mm x 1.6mm) is supplied on tape and reel, and the component is RoHS compliant.
Bourns CM252016-470KL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2516 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 130mA |
| Current Rating | 80mA |
| DC Resistance (DCR) | 11R |
| Height | 1.6mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Inductor Type | STANDARD |
| Length | 2.5mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | CM25 |
| Series Resistance | 11R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.