Surface mount fixed inductor featuring 4.7µH inductance with a 10% tolerance. This wirewound ferrite core component offers a current rating of 125mA and a DC resistance of 1.6Ω. Operating across a temperature range of -40°C to 100°C, it has a Q factor of 25 at 7.96MHz and a self-resonant frequency of 55MHz. Packaged in a 1008 case size, it is supplied on tape and reel.
Bourns CM252016-4R7KL technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 125mA |
| DC Resistance (DCR) | 1.6R |
| Height | 1.6mm |
| Inductance | 4.7uH |
| Length | 0.098inch |
| Max DC Current | 125mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | CM252016 |
| Series Resistance | 1.6R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-4R7KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.