
Surface mount fixed inductor with 68µH inductance and 10% tolerance. Features a 70mA current rating, 16.6Ω DC resistance, and a Q factor of 20 at 2.52MHz. Operates within a -20°C to 100°C temperature range and is housed in a 1008 package. Unshielded, ferrite core construction, suitable for tape and reel packaging.
Bourns CM252016-680KL technical specifications.
| Package/Case | 1008 |
| Core Material | Air, Ferrite, Polymer |
| Current | 190mA |
| Current Rating | 70mA |
| DC Resistance (DCR) | 16.6R |
| Height | 1.6mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 2.5mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | CM25 |
| Series Resistance | 16.6R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-680KL to view detailed technical specifications.
No datasheet is available for this part.
