Surface mount fixed inductor featuring 68nH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound chip inductor operates with a Q factor of 15 at 100MHz, offering a self-resonant frequency of 590MHz. It handles a maximum DC current of 190mA and exhibits a DC resistance of 680mR. Constructed with a polymer core and an unshielded design, it is housed in a compact 1008 package (2.5mm L x 2mm W x 1.6mm H) and supplied on tape and reel.
Bourns CM252016-68NKL technical specifications.
| Package/Case | 1008 |
| Core Material | Polymer |
| Current Rating | 190mA |
| DC Resistance (DCR) | 680mR |
| Height | 1.6mm |
| Inductance | 68nH |
| Length | 2.5mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 590MHz |
| Series | CM252016 |
| Series Resistance | 680mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-68NKL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.