
Surface mount fixed inductor featuring 82nH inductance with 10% tolerance, tested at 100MHz. This wirewound chip inductor utilizes a polymer core and offers a Q factor of 15 at 100MHz, with a self-resonant frequency of 520MHz. It supports a maximum DC current of 185mA and has a DC resistance of 0.73 Ohms. The component is housed in a 1008 package, measuring 2.5mm in length, 2mm in width, and 1.6mm in height, with operating temperatures from -20°C to 100°C.
Bourns CM252016-82NKL technical specifications.
| Package/Case | 1008 |
| Core Material | Polymer |
| DC Current | 185mA |
| DC Resistance (DCR) | 730mR |
| Depth | 2mm |
| Height | 1.6mm |
| Inductance | 82nH |
| Length | 2.5mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Resistance | 0.73R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 520MHz |
| Series | CM252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-82NKL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.