Bourns CM252016-R10K technical specifications.
| Package/Case | 1008 |
| Current Rating | 175mA |
| Inductance | 100nH |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 460MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM252016-R10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.