
Surface mount wirewound fixed inductor with 100nH inductance and 10% tolerance, designed for general-purpose applications. Features a polymer core, 175mA current rating, and 800mΩ DC resistance. Operates within a -20°C to 100°C temperature range and boasts a Q factor of 10 at 25.2MHz, with a self-resonant frequency of 460MHz. Packaged in a 1008 case size, measuring 2.5mm x 2mm x 1.6mm, supplied on tape and reel.
Bourns CM252016-R10KL technical specifications.
| Package/Case | 1008 |
| Core Material | Polymer |
| Current Rating | 175mA |
| DC Resistance (DCR) | 800mR |
| Height | 1.6mm |
| Inductance | 100nH |
| Length | 2.5mm |
| Max DC Current | 175mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 460MHz |
| Series | CM252016 |
| Series Resistance | 800mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-R10KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.