Bourns CM252016-R12KL technical specifications.
| Package/Case | 1008 |
| Core Material | Polymer |
| DC Resistance (DCR) | 870mR |
| Height | 1.6mm |
| Inductance | 120nH |
| Length | 2.5mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Resistance | 0.87R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | CM252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-R12KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.