Surface mount fixed inductor featuring 0.15µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound chip inductor operates with a Q factor of 10 at 25.2MHz, offering a maximum DC current rating of 160mA and a DC resistance of 0.98Ω. Constructed with a polymer core and housed in a 1008 package, it boasts a self-resonant frequency of 340MHz and operates within a temperature range of -20°C to 100°C.
Bourns CM252016-R15KL technical specifications.
| Package/Case | 1008 |
| Core Material | Polymer |
| Current Rating | 160mA |
| DC Resistance (DCR) | 980mR |
| Height | 1.6mm |
| Inductance | 150nH |
| Length | 2.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340MHz |
| Series | CM252016 |
| Series Resistance | 980mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-R15KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.