Bourns CM252016-R39ML technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 950mR |
| Height | 1.6mm |
| Inductance | 390nH |
| Length | 2.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Resistance | 0.95R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 175MHz |
| Series | CM252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-R39ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.