Bourns CM252016-R47KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Polymer |
| DC Resistance (DCR) | 1R |
| Height | 1.6mm |
| Inductance | 470nH |
| Length | 2.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 160MHz |
| Series | CM252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-R47KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.