Bourns CM322522-100J technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 36MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns CM322522-100J to view detailed technical specifications.
No datasheet is available for this part.