
Surface mount fixed inductor with 10µH inductance and 5% tolerance. Features a ferrite core, 1210 case code (3225 metric), and 0.15A maximum DC current rating. Offers a DC resistance of 2.1Ω, a Q factor of 30 at 2.52MHz, and a self-resonant frequency of 36MHz. Operates within a temperature range of -40°C to 100°C and is supplied on tape and reel.
Bourns CM322522-100JL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Resistance (DCR) | 2.1R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-100JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
