
General purpose fixed inductor with 10µH inductance and 10% tolerance. Features a ferrite core, unshielded construction, and a 1210 (3225 metric) SMD package. Rated for 140mA DC current with a DC resistance of 2.1 Ohms. Operating temperature range is -20°C to 100°C. Packaged in tape and reel.
Bourns CM322522-100KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | White |
| Contact Material | Bronze |
| Core Material | Ferrite |
| Current | 110mA |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.5mm |
| Gender | Female |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 3.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36MHz |
| Series | CM32 |
| Series Resistance | 2.1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.