
Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance. This wirewound ferrite core component operates at a test frequency of 796kHz, offering a Q factor of 20. Rated for a maximum DC current of 50mA, it has a DC resistance of 15 Ohms and a self-resonant frequency of 8MHz. The 1210 package measures 3.2mm in length, 2.5mm in width, and 2.2mm in height, with an operating temperature range of -40°C to 125°C.
Bourns CM322522-151KL technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 15R |
| Height | 2.2mm |
| Inductance | 150uH |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | CM322522 |
| Series Resistance | 15R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.