
Surface mount fixed inductor featuring 180µH inductance with a 5% tolerance, tested at 796kHz. This wirewound ferrite core component offers a Q-factor of 20 at its test frequency and a self-resonant frequency of 7MHz. It handles a maximum DC current of 50mA with a DC resistance of 17Ω. Packaged in a 1210 size for tape and reel delivery, it operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Bourns CM322522-181JL technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 17R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 180uH |
| Length | 2.9mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-181JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.