Bourns CM322522-1R0K technical specifications.
| Package/Case | 1210 |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Max DC Current | 400mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 120MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM322522-1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.