Bourns CM322522-221K technical specifications.
| Package/Case | 1210 |
| Current Rating | 45mA |
| Inductance | 220uH |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 7MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM322522-221K to view detailed technical specifications.
No datasheet is available for this part.