
Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite and polymer core component offers a Q factor of 20 at 796kHz, with a maximum DC current rating of 45mA and a DC resistance of 21 Ohms. Housed in a 1210 (3225 metric) case, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Bourns CM322522-221KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite, Polymer |
| Current | 180mA |
| Current Rating | 45mA |
| DC Resistance (DCR) | 21R |
| Height | 2.2mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | CM32 |
| Series Resistance | 21R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
