
Surface mount general purpose inductor featuring 2.2µH inductance with a 10% tolerance. This ferrite-core component is housed in a 1210 (3225 metric) case, offering a maximum DC current rating of 190mA. Key specifications include a DC resistance of 950mΩ and a Q factor of 30 at 7.96MHz. Operating temperature range is -20°C to 100°C.
Bourns CM322522-2R2KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 180mA |
| Current Rating | 190mA |
| DC Resistance (DCR) | 950mR |
| Depth | 2.5mm |
| Height | 0.6mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | CM32 |
| Series Resistance | 950mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-2R2KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
