Bourns CM322522-2R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 2.7uH |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 75MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM322522-2R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
