Bourns CM322522-390K technical specifications.
| Package/Case | 1210 |
| Current Rating | 80mA |
| Inductance | 39uH |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM322522-390K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.