
Surface mount fixed inductor featuring 68µH inductance with a 5% tolerance. This wirewound ferrite core component operates with a Q factor of 30 at 2.52MHz, offering a maximum DC current of 65mA and a DC resistance of 9 Ohms. Designed for surface mounting in a 1210 package, it operates within a temperature range of -40°C to 100°C and is supplied on tape and reel.
Bourns CM322522-680JL technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 65mA |
| DC Resistance (DCR) | 9R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 68uH |
| Length | 2.9mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-680JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.