
Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 65mA and a DC resistance of 9 Ohms. It boasts a Q factor of 30 at 2.52MHz and a self-resonant frequency of 15MHz, housed in a 1210 (3225 metric) case. Operating temperature range is -20°C to 100°C, supplied in tape and reel packaging.
Bourns CM322522-680KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 330mA |
| Current Rating | 65mA |
| DC Current | 65mA |
| DC Resistance (DCR) | 9R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | CM32 |
| Series Resistance | 9R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
