
Surface mount fixed inductor featuring 82µH inductance with a 5% tolerance. This wirewound ferrite core component operates with a Q factor of 30 at 2.52MHz, offering a self-resonant frequency of 11MHz. Rated for a maximum DC current of 60mA and a DC resistance of 10 Ohms, it is housed in a 1210 case size. Operating temperature range is -40°C to 100°C, and it is supplied on tape and reel.
Bourns CM322522-820JL technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 10R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 82uH |
| Length | 3.2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-820JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.