Bourns CM322522-82NML technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite, Polymer |
| DC Resistance (DCR) | 270mR |
| Height | 2.2mm |
| Inductance | 82nH |
| Length | 2.9mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-82NML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.