Bourns CM322522-8R2JL technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.6 |
| Product Depth (mm) | 2.7 |
| Product Height (mm) | 2.4 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.095 |
| Mounting | Surface Mount |
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 35MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns CM322522-8R2JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.