
Surface mount wirewound fixed inductor with 8.2µH inductance and 10% tolerance. Features a 1210 case size, 140mA maximum DC current rating, and 2Ω DC resistance. Operates with a Q factor of 30 at 7.96MHz and a self-resonant frequency of 40MHz. Ferrite core material, unshielded, and RoHS compliant.
Bourns CM322522-8R2KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Air, Ferrite |
| Current | 275mA |
| Current Rating | 140mA |
| DC Resistance (DCR) | 2R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 8.2uH |
| Length | 0.126inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | CM32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-8R2KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.