
Surface mount fixed inductor featuring 330nH inductance with a 10% tolerance, tested at 25.2MHz. This ferrite core component offers a Q factor of 30 and a maximum DC current rating of 330mA. It operates within a temperature range of -20°C to 125°C and has a DC resistance of 350mR. Packaged in a 1210 (3225 metric) case, it is supplied on tape and reel.
Bourns CM322522-R33KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 230mA |
| Current Rating | 330mA |
| DC Resistance (DCR) | 350mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 330nH |
| Length | 0.126inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-R33KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.