
Surface mount fixed inductor with 330nH inductance and 20% tolerance. Features a ferrite core, 330mA current rating, and 0.35 Ohm DC resistance. Operating temperature range is -40°C to 100°C. Packaged in a 1210 (3225 metric) case, this unshielded component is supplied on tape and reel.
Bourns CM322522-R33ML technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Resistance (DCR) | 350mR |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Length | 0.126inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190MHz |
| Series | CM32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-R33ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
