
General purpose, unshielded surface mount inductor with 680nH inductance and 20% tolerance. Features a ferrite core, 260mA current rating, and 550mR DC resistance. Packaged in a 1210 (3225 metric) SMD case with dimensions of 3.2mm length, 2.5mm width, and 2.2mm height. Operates from -40°C to 100°C and is RoHS compliant.
Bourns CM322522-R68ML technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Resistance (DCR) | 550mR |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | CM322522 |
| Series Resistance | 490mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-R68ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
